The MC02KTX160563 is a 0402 ceramic capacitor from Viking Tech with a capacitance of 0.056uF and a voltage rating of 16VDC. It has a tolerance of 10% and a dielectric of X5R. The capacitor is suitable for surface mount applications and has a minimum operating temperature of -55C and a maximum operating temperature of 85C.
Viking Tech MC02KTX160563 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC02KTX160563 to view detailed technical specifications.
No datasheet is available for this part.