The MC02MTB250472 is a 0402 surface mount ceramic chip capacitor from Viking Tech with a capacitance of 0.0047uF, rated for 25VDC and 20% tolerance. It features a X7R dielectric and is suitable for standard applications. The capacitor operates within a temperature range of -55°C to 125°C and has a height of 0.5mm.
Viking Tech MC02MTB250472 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC02MTB250472 to view detailed technical specifications.
No datasheet is available for this part.