This 0402 ceramic chip capacitor from Viking Tech has a capacitance of 0.047uF and operates at a DC rated voltage of 10VDC. It features a tolerance of -20% to 80% and a dielectric of Y5V. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is designed for surface mount and has a termination style of pad. The operating temperature range is from -25 to 85 degrees Celsius.
Viking Tech MC02ZTF100473 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 10VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC02ZTF100473 to view detailed technical specifications.
No datasheet is available for this part.