This 50V ceramic capacitor features a capacitance of 150pF with a 5% tolerance. It is constructed with a C0G dielectric and has a standard technology. The capacitor is available in a 0603 package with a pad termination style and a flat construction. It is suitable for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Viking Tech MC03JTN500151 technical specifications.
| Capacitance | 150pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC03JTN500151 to view detailed technical specifications.
No datasheet is available for this part.