This 0.01uF ceramic chip capacitor is rated for 100VDC with a 10% tolerance and features an X7R dielectric. It has a standard technology and is suitable for microwave applications. The capacitor is constructed in a flat form and has a ceramic chip case style with a pad termination style. It is designed for surface mount and has a height of 0.8mm. The operating temperature range is from -55°C to 125°C.
Viking Tech MC03KTB101103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC03KTB101103 to view detailed technical specifications.
No datasheet is available for this part.