Cap Ceramic 1uF 16V Y5V 20% Pad SMD 0603 85°C T/R
Viking Tech MC03MTF160105 technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.