The MC03MTF500154 is a ceramic chip capacitor with a capacitance of 0.15uF and a voltage rating of 50VDC. It has a tolerance of 20% and is constructed with a standard technology. The capacitor is packaged in a 0603 case style and is designed for surface mount applications. It operates over a temperature range of -25°C to 85°C.
Viking Tech MC03MTF500154 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC03MTF500154 to view detailed technical specifications.
No datasheet is available for this part.