The MC03ZTF100155 ceramic capacitor from Viking Tech features a capacitance of 1.5uF with a tolerance of -20% to 80% and a dielectric of Y5V. It operates over a temperature range of -25°C to 85°C and is suitable for surface mount applications. The capacitor is constructed with a flat construction and a ceramic chip case style. It has a height of 0.8mm and is suitable for microwave applications.
Viking Tech MC03ZTF100155 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 10VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC03ZTF100155 to view detailed technical specifications.
No datasheet is available for this part.