This 0.1uF ceramic chip capacitor features a 16VDC working voltage and 5% tolerance. It is constructed with X7R dielectric material and has a standard technology rating. The capacitor is available in an 0805 package with a surface mount termination style. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Viking Tech MC05JTB160104 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05JTB160104 to view detailed technical specifications.
No datasheet is available for this part.