The MC05JTB160272 is an 0805 ceramic chip capacitor from Viking Tech with a capacitance of 0.0027uF and a voltage rating of 16VDC. It has a tolerance of 5% and a dielectric of X7R. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for microwave applications and has a height of 0.8mm.
Viking Tech MC05JTB160272 technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05JTB160272 to view detailed technical specifications.
No datasheet is available for this part.