This 0805 X7R ceramic capacitor has a capacitance of 0.082uF and is rated for 16VDC with a tolerance of 5%. It features a standard technology and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C, and it is constructed with a flat construction and ceramic chip case style.
Viking Tech MC05JTB160823 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05JTB160823 to view detailed technical specifications.
No datasheet is available for this part.