The MC05JTB500124 is a standard X7R ceramic capacitor from Viking Tech with a capacitance of 0.12uF and a voltage rating of 50VDC. It has a tolerance of 5% and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for microwave applications. The package type is 0805, a ceramic chip with a flat construction and pad termination style.
Viking Tech MC05JTB500124 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05JTB500124 to view detailed technical specifications.
No datasheet is available for this part.