The MC05JTN101331 is a 0805 surface mount multilayer ceramic capacitor from Viking Tech with a capacitance of 330pF, rated for 100VDC and 5% tolerance. It features a C0G dielectric and operates within a temperature range of -55°C to 125°C. The capacitor is suitable for microwave applications and has a height of 0.6mm.
Viking Tech MC05JTN101331 technical specifications.
| Capacitance | 330pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05JTN101331 to view detailed technical specifications.
No datasheet is available for this part.