This 0805 multilayer ceramic capacitor has a capacitance of 560pF and a voltage rating of 100VDC with a 10% tolerance. It is constructed with X7R dielectric material and has a negative capacitance tolerance of -10%. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor is a surface mount device with a pad termination style and a flat construction in a ceramic chip case.
Checking distributor stock and pricing after the page loads.
Viking Tech MC05KTB101561 technical specifications.
| Capacitance | 560pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.