The MC05KTB160824 is an 0805 multilayer ceramic capacitor from Viking Tech with a capacitance of 0.82uF and a working voltage of 16VDC. It features a tolerance of 10% and a dielectric of X7R. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Viking Tech MC05KTB160824 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05KTB160824 to view detailed technical specifications.
No datasheet is available for this part.