The MC05KTB250152 is an 0805 X7R ceramic capacitor from Viking Tech with a capacitance of 0.0015uF and a voltage rating of 25VDC. It has a tolerance of 10% and is suitable for operation over the temperature range of -55 to 125°C. The capacitor is a surface mount device with a pad termination style and a flat construction. It is designed for microwave applications and has a height of 0.8mm.
Viking Tech MC05KTB250152 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05KTB250152 to view detailed technical specifications.
No datasheet is available for this part.