This 0805 ceramic chip capacitor from Viking Tech features a capacitance of 0.027uF with a tolerance of 10% and a dielectric of X7R. It has a DC rated voltage of 25VDC and can operate between -55°C and 125°C. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and has a height of 0.8mm.
Viking Tech MC05KTB250273 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05KTB250273 to view detailed technical specifications.
No datasheet is available for this part.