The 0805 multilayer ceramic capacitor from Viking Tech has a capacitance of 390pF and a voltage rating of 50VDC. It features a tolerance of 10% and a dielectric of X7R. The capacitor is constructed with a flat construction and a ceramic chip case style. It is designed for surface mount applications and has a termination style of pad. The operating temperature range is from -55 to 125 degrees Celsius.
Viking Tech MC05KTB500391 technical specifications.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05KTB500391 to view detailed technical specifications.
No datasheet is available for this part.