The 0805 X7R Ceramic Capacitor from Viking Tech has a capacitance of 0.012uF and a voltage rating of 100VDC with a tolerance of 20%. It operates within a temperature range of -55C to 125C and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and features a pad termination style.
Viking Tech MC05MTB101123 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05MTB101123 to view detailed technical specifications.
No datasheet is available for this part.