This 0805 multilayer ceramic capacitor from Viking Tech has a capacitance of 0.0056uF with a tolerance of 20% and a dielectric of X7R. It operates within a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications. The capacitor is a surface mount device with a pad termination style and a flat construction in a ceramic chip case. It measures 0.8mm in height.
Viking Tech MC05MTB101562 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05MTB101562 to view detailed technical specifications.
No datasheet is available for this part.