This 0805 ceramic capacitor from Viking Tech has a capacitance of 0.012uF and operates within a temperature range of -55 to 125 degrees Celsius. It features a voltage rating of 50VDC and a tolerance of 20%. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and has a height of 0.8mm.
Viking Tech MC05MTB500123 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05MTB500123 to view detailed technical specifications.
No datasheet is available for this part.