The MC05MTB500681 is an 0805 multilayer ceramic capacitor from Viking Tech with a capacitance of 680pF and a voltage rating of 50VDC. It features a tolerance of 20% and a dielectric of X7R. The capacitor has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. It is suitable for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Viking Tech MC05MTB500681 technical specifications.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05MTB500681 to view detailed technical specifications.
No datasheet is available for this part.