This ceramic capacitor has a capacitance of 4.7uF and a DC rated voltage of 10VDC. It features a tolerance of ±20% and is constructed with a standard technology. The capacitor is packaged in an 0805 case style and is designed for surface mount applications. It has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Viking Tech MC05ZTF100475 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 10VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05ZTF100475 to view detailed technical specifications.
No datasheet is available for this part.