The 0805 16VDC 0.01uF ceramic chip capacitor is a surface mount component with a capacitance of 0.01uF and a voltage rating of 16VDC. It has a tolerance of -20% to 80% and is constructed with a standard technology. The capacitor is designed for use in microwave applications and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius.
Viking Tech MC05ZTF160103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05ZTF160103 to view detailed technical specifications.
No datasheet is available for this part.