The 0805 25VDC 0.01uF Ceramic Chip Capacitor from Viking Tech features a capacitance of 0.01uF with a tolerance of -20% to 80% and a dielectric of Y5V. It has a DC rated voltage of 25VDC and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is available in a surface mount package with a pad termination style and measures 0.6mm in height. The operating temperature range is from -25 to 85 degrees Celsius.
Viking Tech MC05ZTF250103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05ZTF250103 to view detailed technical specifications.
No datasheet is available for this part.