This 1206 ceramic chip capacitor from Viking Tech features a capacitance of 0.0018uF, a voltage rating of 100VDC, and a tolerance of 5%. It has a dielectric of X7R and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a termination style of pad. It is rated for operation between -55°C and 125°C.
Viking Tech MC06JTB101182 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC06JTB101182 to view detailed technical specifications.
No datasheet is available for this part.