This 100VDC ceramic capacitor features a capacitance of 150pF with a tolerance of 5%. Constructed with C0G dielectric, it is suitable for microwave applications. The capacitor is available in a 1206 package, mounted via surface mount technology, and operates within a temperature range of -55°C to 125°C.
Viking Tech MC06JTN101151 technical specifications.
| Capacitance | 150pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC06JTN101151 to view detailed technical specifications.
No datasheet is available for this part.