Cap Ceramic 10uF 25V X5R 5% Pad SMD 1206 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |