This 1206 ceramic chip capacitor from Viking Tech features a capacitance of 0.82uF with a tolerance of 10% and a dielectric of X7R. It has a DC rated voltage of 16VDC and can operate within a temperature range of -55C to 125C. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and has a height of 1.15mm.
Viking Tech MC06KTB160824 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC06KTB160824 to view detailed technical specifications.
No datasheet is available for this part.