This 0.33uF ceramic chip capacitor has a voltage rating of 25VDC with a tolerance of 10%. It is constructed with X7R dielectric material and has a standard technology. The capacitor is available in a 1206 package with a pad termination style and a flat construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is suitable for microwave applications.
Viking Tech MC06KTB250334 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC06KTB250334 to view detailed technical specifications.
No datasheet is available for this part.