Cap Ceramic 10uF 35V X7R 10% Pad SMD 1206 125°C T/R
Viking Tech MC06KTB350106 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech MC06KTB350106 to view detailed technical specifications.
No datasheet is available for this part.