This 0.18uF ceramic chip capacitor has a rated voltage of 50VDC and a tolerance of 10%. It features X7R dielectric and a standard technology. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and has a height of 0.95mm. The operating temperature range is from -55°C to 125°C.
Viking Tech MC06KTB500184 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC06KTB500184 to view detailed technical specifications.
No datasheet is available for this part.