The MC06KTB500391 is a 1206 surface mount multilayer ceramic capacitor from Viking Tech. It has a capacitance of 390pF and can operate at a maximum voltage of 50VDC with a tolerance of 10%. The capacitor is constructed with X7R dielectric material and has a negative capacitance tolerance of -10%. It can be used in microwave applications and has a height of 0.8mm. The operating temperature range is from -55°C to 125°C.
Viking Tech MC06KTB500391 technical specifications.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC06KTB500391 to view detailed technical specifications.
No datasheet is available for this part.