This ceramic capacitor has a capacitance of 0.012uF with a tolerance of 10% and a rated voltage of 16VDC. It is constructed with a C0G dielectric and has a standard technology. The capacitor is packaged in a 1206 case style with a flat construction and a pad termination style. It is suitable for surface mount applications and has a height of 1.6mm. The operating temperature range is from -55 to 125 degrees Celsius.
Viking Tech MC06KTN160123 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC06KTN160123 to view detailed technical specifications.
No datasheet is available for this part.