This 1206 multilayer ceramic capacitor from Viking Tech features a capacitance of 18pF, a voltage rating of 50VDC, and a tolerance of 10%. It has a C0G dielectric and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It can operate over a temperature range of -55°C to 125°C and is mounted via a pad termination style.
Viking Tech MC06KTN500180 technical specifications.
| Capacitance | 18pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC06KTN500180 to view detailed technical specifications.
No datasheet is available for this part.