This 10uF ceramic capacitor has a 10VDC rating with a tolerance of -20% to 80%. It is a standard technology component with a dielectric of Y5V. The capacitor is available in a 1206 package with a surface mount style and a flat construction. It can operate between -25°C and 85°C. It is suitable for microwave applications.
Viking Tech MC06ZTF100106 technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC06ZTF100106 to view detailed technical specifications.
No datasheet is available for this part.