Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |