The MC10MTX6V3106 is a 10uF ceramic chip capacitor from Viking Tech with a rated voltage of 6.3VDC and a tolerance of 20%. It features a X5R dielectric and a 1210 package with a surface mount termination style. The capacitor operates within a temperature range of -55 to 85 degrees Celsius. It is suitable for microwave applications and has a height of 2mm.
Viking Tech MC10MTX6V3106 technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC10MTX6V3106 to view detailed technical specifications.
No datasheet is available for this part.