This ceramic chip capacitor has a capacitance of 0.22uF and a DC rated voltage of 16VDC. It has a tolerance of -20% to 80% and is constructed with a standard technology. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It is available in a 1210 package style with a pad termination style and a height of 0.95mm. The capacitor is suitable for microwave applications.
Viking Tech MC10ZTF160224 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC10ZTF160224 to view detailed technical specifications.
No datasheet is available for this part.