The 10uF 35VDC Y5V Ceramic Capacitor 1210 SMD is a surface mount component with a capacitance of 10uF and a working voltage of 35VDC. It has a tolerance of -20% to 80% and is constructed from standard technology. The capacitor is rated for operation between -25°C and 85°C and has a height of 2mm. It is suitable for microwave applications and is packaged in a 1210 ceramic chip case with a pad termination style.
Viking Tech MC10ZTF350106 technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 35VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC10ZTF350106 to view detailed technical specifications.
No datasheet is available for this part.