This 0.33uF ceramic chip capacitor is rated for 50VDC and has a tolerance of -20% to 80%. It features a standard technology and a dielectric of Y5V. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is suitable for microwave applications and has a height of 0.95mm. The capacitor is designed for surface mount and has a termination style of pad.
Viking Tech MC10ZTF500334 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC10ZTF500334 to view detailed technical specifications.
No datasheet is available for this part.