This 100VDC 10% C0G multilayer ceramic capacitor is available in a 1812 surface mount package. It features a standard technology and a flat construction. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Viking Tech MC12KTN101103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC12KTN101103 to view detailed technical specifications.
No datasheet is available for this part.