This 100VDC ceramic chip capacitor features a capacitance of 0.0068uF with a tolerance of 10%. It is constructed with a C0G dielectric and has a standard technology. The capacitor is packaged in a 1812 case style with a pad termination style and a flat construction. It is designed for surface mount applications and has a height of 1.25mm. The operating temperature range is from -55°C to 125°C.
Viking Tech MC12KTN101682 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC12KTN101682 to view detailed technical specifications.
No datasheet is available for this part.