This 0201 surface mount ceramic chip capacitor from Viking Tech features a capacitance of 0.0022uF and a DC rated voltage of 6.3VDC. It has a tolerance of -20% to 80% and is constructed with a flat ceramic chip case style. The capacitor operates over a temperature range of -55 to 125C and is suitable for surface mount applications.
Viking Tech MCF01ZTB6V3222 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 6.3VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF01ZTB6V3222 to view detailed technical specifications.
No datasheet is available for this part.