This is a 0.022uF ceramic chip capacitor with a rated voltage of 16VDC and a tolerance of 5%. It has a standard technology and a negative capacitance tolerance of -5%. The capacitor is mounted on the surface and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Viking Tech MCF02JTF160223 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF02JTF160223 to view detailed technical specifications.
No datasheet is available for this part.