This 0.001uF ceramic chip capacitor is rated for 50VDC and has a tolerance of -20% to 80%. It features a C0G dielectric and a standard technology. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a pad termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Viking Tech MCF02ZTN500102 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF02ZTN500102 to view detailed technical specifications.
No datasheet is available for this part.