This 0603 ceramic chip capacitor from Viking Tech features a capacitance of 0.0022uF and a working voltage of 50VDC with a tolerance of 2%. It has a dielectric of C0G and a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for surface mount applications and has a height of 0.8mm.
Viking Tech MCF03GTN500222 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF03GTN500222 to view detailed technical specifications.
No datasheet is available for this part.