This 0.0022uF ceramic chip capacitor is rated for 16VDC with a 10% tolerance. It features a standard technology and a dielectric of X7R. The capacitor is constructed in a flat style with a pad termination and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Viking Tech MCF03KTB160222 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF03KTB160222 to view detailed technical specifications.
No datasheet is available for this part.