This 16VDC ceramic chip capacitor has a capacitance of 100pF with a tolerance of 10%. It is constructed with C0G dielectric material and has a standard technology. The capacitor is available in a 0603 package with a pad termination style and a flat construction. It can operate between -55°C and 125°C and is suitable for surface mount applications.
Viking Tech MCF03KTN160101 technical specifications.
| Capacitance | 100pF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF03KTN160101 to view detailed technical specifications.
No datasheet is available for this part.