This 1uF multilayer ceramic capacitor has a rated voltage of 16VDC and a tolerance of -20% to 80%. It features a X5R dielectric and a standard technology. The capacitor is packaged in a 0603 case style and is constructed as a flat ceramic chip. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Viking Tech MCF03ZTX160105 technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF03ZTX160105 to view detailed technical specifications.
No datasheet is available for this part.